SMD0805B050TF | |
---|---|
DigiKey Part Number | YAG6736TR-ND - Tape & Reel (TR) YAG6736CT-ND - Cut Tape (CT) YAG6736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0805B050TF |
Description | PTC RESET FUSE 6V 500MA 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMD0805B050TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 850 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
5 | ¥0.96800 | ¥4.84 |
10 | ¥0.92800 | ¥9.28 |
50 | ¥0.82760 | ¥41.38 |
100 | ¥0.77090 | ¥77.09 |
250 | ¥0.68504 | ¥171.26 |
500 | ¥0.57090 | ¥285.45 |
1,000 | ¥0.54242 | ¥542.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.45679 | ¥1,827.16 |
8,000 | ¥0.42823 | ¥3,425.84 |
12,000 | ¥0.39969 | ¥4,796.28 |