PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,216 In Stock 16,000 Factory | 1 : ¥15.19000 Cut Tape (CT) 4,000 : ¥5.98290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2 A | 4 A | 50 A | 1 s | 5 mOhms | 45 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
2,198 In Stock | 1 : ¥19.70000 Cut Tape (CT) 3,000 : ¥8.59361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 18V | 3.1 A | 6 A | 50 A | 25 s | - | - | - | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.067" (1.70mm) | - | |||
2,687 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥3.67697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 2 A | 4 A | 40 A | 5 s | 20 mOhms | 85 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.048" (1.22mm) | - |