PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,157 In Stock | 1 : ¥3.53000 Box | Box | Active | Polymeric | 90V | 1.6 A | 3.2 A | 40 A | 11.4 s | 90 mOhms | 220 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.641" L x 0.122" W (16.30mm x 3.10mm) | 0.839" (21.30mm) | - | 0.201" (5.10mm) | |||
907 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Ceramic | 32V | 500 mA | 1 A | 100 A | 3 s | 350 mOhms | 1.1 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) |