PTC Resettable Fuses

Results: 2
Manufacturer
Bel Fuse Inc.Bourns Inc.
Series
0ZCJMultifuse®, MF-FSMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
9V30V
Current - Trip (It)
400 mA500 mA
Current - Max
10 A40 A
Time to Trip
100 ms600 ms
Resistance - Initial (Ri) (Min)
550 mOhms600 mOhms
Resistance - Post Trip (R1) (Max)
2.5 Ohms3.5 Ohms
Package / Case
0603 (1608 Metric), Concave1206 (3216 Metric), Concave
Size / Dimension
0.065" L x 0.033" W (1.65mm x 0.85mm)0.128" L x 0.065" W (3.25mm x 1.65mm)
Thickness (Max)
0.026" (0.65mm)0.030" (0.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
0ZCK-Series-1206
0ZCJ0020FF2E
PTC RESET FUSE 30V 200MA 1206
Bel Fuse Inc.
86,648
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.59570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
200 mA
400 mA
10 A
100 ms
600 mOhms
2.5 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.030" (0.75mm)
-
MF-FSMF Series
MF-FSMF020X-2
PTC RESET FUSE 9V 200MA 0603
Bourns Inc.
48,363
In Stock
1 : ¥3.45000
Cut Tape (CT)
6,000 : ¥1.39994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
9V
200 mA
500 mA
40 A
600 ms
550 mOhms
3.5 Ohms
-40°C ~ 85°C
-
-
-
Surface Mount
0603 (1608 Metric), Concave
0.065" L x 0.033" W (1.65mm x 0.85mm)
-
0.026" (0.65mm)
-
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.