PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,379 In Stock | 1 : ¥20.69000 Cut Tape (CT) 10,000 : ¥9.01744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1 A | 2 A | 40 A | 200 ms | 30 mOhms | 250 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), Concave | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.024" (0.60mm) | - | |||
2,662 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Polymeric | 30V | 1 A | 1.8 A | 40 A | 5.2 s | 180 mOhms | 430 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.382" Dia x 0.118" T (9.70mm x 3.00mm) | 0.535" (13.60mm) | - | 0.201" (5.10mm) |