PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Resistance - 25°C (Typ) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,586 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,000 : ¥3.25416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 80V | 50 mA | 90 mA | 300 mA | 125 Ohms | -20°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.071" (1.80mm) | - | |||
571 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | Ceramic | 30V | 120 mA | 240 mA | 700 mA | 13 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.157" Dia x 0.138" T (4.00mm x 3.50mm) | 0.295" (7.50mm) | - | 0.197" (5.00mm) |