PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,321 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.74223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 mA | 250 mA | 10 A | 1.5 s | 1.5 Ohms | 10 Ohms | - | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.049" (1.25mm) | - | |||
10,716 In Stock | 1 : ¥7.31000 Bulk | Bulk | Active | Ceramic | 265V | 95 mA | 143 mA | 600 mA | - | - | - | 56 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.197" T (5.00mm x 5.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) |