PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,988 In Stock | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.51690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 350 mA | 750 mA | 100 A | 100 ms | 250 mOhms | 1.2 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.027" (0.68mm) | - | |||
20,073 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥4.81329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 3 A | 6 A | 50 A | 5 s | 3 mOhms | 20 mOhms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.055" (1.40mm) | - |