PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,495 In Stock | 1 : ¥13.71000 Bulk | Bulk | Active | Polymeric | 16V | 15 A | 33 A | 100 A | 20 s | 2.7 mOhms | 9.2 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.925" L x 0.138" W (23.50mm x 3.50mm) | 1.130" (28.70mm) | - | 0.400" (10.15mm) | |||
110 In Stock | 1 : ¥10.51000 Bag | Bag | Active | Polymeric | 16V | 10 A | 20.5 A | 100 A | 10.5 s | 5.1 mOhms | 15 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.689" L x 0.118" W (17.50mm x 3.00mm) | 1.043" (26.50mm) | - | 0.400" (10.15mm) |