PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,498 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.70826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 2.5 A | 5 A | 100 A | 10.3 s | 20 mOhms | 70 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.720" (18.30mm) | - | 0.199" (5.05mm) | |||
433 In Stock | 1 : ¥15.84000 Bag | Bag | Active | Polymeric | 32V | 10 A | 20 A | 100 A | 15 s | 6 mOhms | 16 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.925" L x 0.157" W (23.50mm x 4.00mm) | 1.098" (27.90mm) | - | 0.400" (10.15mm) |