PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,901 In Stock | 1 : ¥6.32000 Bag | Bag | Active | Polymeric | 30V | 6 A | 12 A | 100 A | 16 s | 5 mOhms | 40 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 0.949" (24.10mm) | - | 0.400" (10.15mm) | |||
14,991 In Stock | 1 : ¥3.61000 Bag | Bag | Active | Polymeric | 30V | 1.35 A | 2.7 A | 100 A | 7.3 s | 40 mOhms | 130 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.532" (13.50mm) | - | 0.199" (5.05mm) | |||
40,800 In Stock | 1 : ¥3.78000 Bag | Bag | Active | Polymeric | 30V | 1.85 A | 3.7 A | 100 A | 8.7 s | 30 mOhms | 90 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.402" Dia x 0.118" T (10.20mm x 3.00mm) | 0.618" (15.70mm) | - | 0.199" (5.05mm) |