PTR016V1400-TR1 | |
---|---|
DigiKey Part Number | 283-PTR016V1400-TR1TR-ND - Tape & Reel (TR) 283-PTR016V1400-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR016V1400-TR1 |
Description | PTC RESET FUSE 16V 14A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 14 A | |
Current - Trip (It) | 23.8 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.925" L x 0.122" W (23.50mm x 3.10mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
5 | ¥11.82200 | ¥59.11 |
10 | ¥11.05000 | ¥110.50 |
50 | ¥9.14740 | ¥457.37 |
100 | ¥7.62360 | ¥762.36 |
250 | ¥7.43284 | ¥1,858.21 |
500 | ¥6.28920 | ¥3,144.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.80450 | ¥5,804.50 |
2,000 | ¥5.50427 | ¥11,008.54 |
3,000 | ¥5.40419 | ¥16,212.57 |
5,000 | ¥5.20403 | ¥26,020.15 |
10,000 | ¥5.00388 | ¥50,038.80 |