PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,028 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.27696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 350 mOhms | 1.4 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
18,541 In Stock | 1 : ¥3.45000 Bag | Bag | Active | Polymeric | 30V | 900 mA | 1.8 A | 100 A | 5.9 s | 70 mOhms | 220 mOhms | - | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.480" (12.20mm) | - | 0.199" (5.05mm) | |||
11,201 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.42517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 410 mOhms | 1.17 Ohms | - | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | 0.539" (13.70mm) | - | 0.201" (5.10mm) | |||
2,136 In Stock | 1 : ¥15.02000 Bulk | Bulk | Active | Ceramic | 18V | 140 mA | 290 mA | - | - | - | - | 10 Ohms | 10°C ~ 55°C | - | - | - | Through Hole | Radial, Disc | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | 0.350" (8.90mm) | - | 0.197" (5.00mm) | |||
626 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymeric | 60V | 750 mA | 1.5 A | 40 A | 6.3 s | 180 mOhms | 600 mOhms | - | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.409" Dia x 0.122" T (10.40mm x 3.10mm) | 0.630" (16.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.45000 Box | Box | Active | Polymeric | 240V | 80 mA | 190 mA | 1.5 A | 15 s | 7.4 Ohms | 26 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.327" L x 0.150" W (8.30mm x 3.80mm) | 0.421" (10.70mm) | - | 0.201" (5.10mm) |