PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,033 In Stock | 1 : ¥7.63000 Cut Tape (CT) 4,000 : ¥3.26328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 350 mA | 750 mA | 40 A | 100 ms | 200 mOhms | 1 Ohms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.061" (1.55mm) | - | |||
1,399 In Stock | 1 : ¥1.56000 Cut Tape (CT) 1,000 : ¥0.85371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 2.6 A | 5 A | 100 A | 5 s | 15 mOhms | 50 mOhms | -40°C ~ 85°C | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.083" (2.10mm) | - |