PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,994 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,000 : ¥3.67019 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 30V | 4 A | 8 A | 40 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.866" (22.00mm) | - | 0.201" (5.10mm) | |||
1,701 In Stock | 1 : ¥4.52000 Box | Box | Active | Polymeric | 120V | 650 mA | 1.3 A | 5 A | 5.7 s | 310 mOhms | 720 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.382" Dia x 0.150" T (9.70mm x 3.80mm) | 0.587" (14.90mm) | - | 0.201" (5.10mm) |