2920L260/24DR | |
---|---|
DigiKey Part Number | F6728TR-ND - Tape & Reel (TR) F6728CT-ND - Cut Tape (CT) F6728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L260/24DR |
Description | PTC RESET FUSE 24V 2.6A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
5 | ¥7.24200 | ¥36.21 |
10 | ¥6.77300 | ¥67.73 |
50 | ¥5.60720 | ¥280.36 |
100 | ¥4.67220 | ¥467.22 |
250 | ¥4.55544 | ¥1,138.86 |
500 | ¥3.85466 | ¥1,927.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.27062 | ¥4,905.93 |
3,000 | ¥3.20899 | ¥9,626.97 |