PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,883 In Stock | 1 : ¥4.27000 Box | Box | Active | Polymeric | 240V | 250 mA | 560 mA | 6 A | 18.5 s | 1.3 Ohms | 3.8 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.378" L x 0.150" W (9.60mm x 3.80mm) | 0.685" (17.40mm) | - | 0.201" (5.10mm) | |||
24 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | Polymeric | 240V (265V Int) | 250 mA | 560 mA | 3.5 A | 18.5 s | 1.3 Ohms | 3.8 Ohms | -20°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.378" L x 0.150" W (9.60mm x 3.80mm) | 0.685" (17.40mm) | - | 0.200" (5.08mm) |