PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,087 In Stock | 1 : ¥4.68000 Bag | Bag | Active | Polymeric | 30V | 700 mA | 1.4 A | 40 A | 3.2 s | 300 mOhms | 800 mOhms | -40°C ~ 125°C | - | - | - | Through Hole | Radial, Disc | 0.272" L x 0.118" W (6.90mm x 3.00mm) | 0.425" (10.80mm) | - | 0.199" (5.05mm) | |||
1,352 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.69403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 50 mA | 250 mA | 40 A | 1.5 s | 1.5 Ohms | 50 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.031" (0.80mm) | - |