PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,778 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 350 mA | 750 mA | 100 A | 100 ms | 250 mOhms | 1.2 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
20,304 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 200 mA | 500 mA | 100 A | 20 ms | 400 mOhms | 3.5 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.039" (1.00mm) | - |