0ZRC0015FF1E

DigiKey Part Number
507-1329-ND
Manufacturer
Manufacturer Product Number
0ZRC0015FF1E
Description
PTC RESET FUSE 90V 150MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 150 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRC0015FF1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Polymeric
Voltage - Max
90V
Current - Hold (Ih) (Max)
150 mA
Current - Trip (It)
350 mA
Current - Max
40 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
2.4 Ohms
Resistance - Post Trip (R1) (Max)
7 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" L x 0.122" W (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
5¥2.10200¥10.51
10¥2.03600¥20.36
50¥1.70920¥85.46
100¥1.41950¥141.95
250¥1.29060¥322.65
500¥1.13608¥568.04