PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,434 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.26866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 13.2V | 750 mA | 1.5 A | 100 A | 200 ms | 110 mOhms | 450 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.033" (0.85mm) | - | |||
1,686 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥1.49158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 200 mA | 420 mA | 100 A | 100 ms | 650 mOhms | 2.6 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.039" (1.00mm) | - | |||
12,495 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥2.13816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 1.5 A | 3 A | 20 A | 1.5 s | 40 mOhms | 120 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.071" (1.80mm) | - | |||
10,156 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,000 : ¥1.58564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 13.2V | 750 mA | 1.5 A | 100 A | 200 ms | 100 mOhms | 450 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.030" (0.75mm) | - | |||
5,898 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,500 : ¥1.84917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.1 A | 1.95 A | 100 A | 300 ms | 60 mOhms | 180 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.049" (1.25mm) | - | |||
8,624 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥1.95207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 1.1 A | 1.95 A | 20 A | 500 ms | 60 mOhms | 200 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.042" (1.07mm) | - |