PTCCL09H171HBE | |
---|---|
DigiKey Part Number | BC2722-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL09H171HBE |
Description | PTC RESET FUSE 265V 170MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PTCCL09H171HBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 170 mA | |
Current - Trip (It) | 255 mA | |
Current - Max | 900 mA | |
Resistance - 25°C (Typ) | 22 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia x 0.217" T (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥9.81900 | ¥98.19 |
250 | ¥6.54484 | ¥1,636.21 |
1,000 | ¥5.39967 | ¥5,399.67 |
5,000 | ¥4.90877 | ¥24,543.85 |
10,000 | ¥4.58151 | ¥45,815.10 |