PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,010 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 10 A | 100 ms | 600 mOhms | 2.5 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
525,002 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 250 mA | 40 A | 100 ms | 900 mOhms | 8 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
267,486 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.91011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 750 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.047" (1.20mm) | - | |||
123,641 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.93797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 850 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.049" (1.25mm) | - | |||
27,479 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.22072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 2.5 A | 5 A | 100 A | 16 s | 25 mOhms | 85 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.035" (0.90mm) | - |