PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,964 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,500 : ¥1.77977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 2 s | 1.4 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.049" (1.25mm) | - | |||
12,598 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,500 : ¥2.97595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 4 A | 8 A | 50 A | 5 s | 2 mOhms | 18 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.055" (1.40mm) | - | |||
3,279 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Polymeric | 240V (265V Int) | 550 mA | 1.25 A | 7 A | 26 s | 450 mOhms | 1.45 Ohms | -20°C ~ 85°C | - | Through Hole | Radial, Disc | 0.551" L x 0.161" W (14.00mm x 4.10mm) | 0.854" (21.70mm) | - | 0.200" (5.08mm) |