SMD1206B200TF | |
---|---|
DigiKey Part Number | 13-SMD1206B200TFTR-ND - Tape & Reel (TR) 13-SMD1206B200TFCT-ND - Cut Tape (CT) 13-SMD1206B200TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B200TF |
Description | PTC RESET FUSE 6V 2A 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 18 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
5 | ¥0.90400 | ¥4.52 |
10 | ¥0.82900 | ¥8.29 |
50 | ¥0.69120 | ¥34.56 |
100 | ¥0.63870 | ¥63.87 |
250 | ¥0.57532 | ¥143.83 |
500 | ¥0.53182 | ¥265.91 |
1,000 | ¥0.49134 | ¥491.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.45391 | ¥907.82 |
4,000 | ¥0.41916 | ¥1,676.64 |
6,000 | ¥0.40001 | ¥2,400.06 |
10,000 | ¥0.37704 | ¥3,770.40 |
14,000 | ¥0.36257 | ¥5,075.98 |
20,000 | ¥0.34780 | ¥6,956.00 |
50,000 | ¥0.31230 | ¥15,615.00 |
100,000 | ¥0.30929 | ¥30,929.00 |