PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,098 In Stock | 1 : ¥49.75000 Bulk | - | Bulk | Active | - | 680V | 250 mA | 400 mA | - | - | 50 Ohms | -50°C ~ 150°C | - | Through Hole | Radial, Disc | 0.748" Dia x 0.354" T (19.00mm x 9.00mm) | - | - | 0.307" (7.80mm) | ||
3,499 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Ceramic | 600V | 10 mA | 20 mA | 2 A | - | 1.6 kOhms | -20°C ~ 85°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.177" T (5.00mm x 4.50mm) | 0.409" (10.40mm) | - | 0.197" (5.00mm) | |||
13,120 In Stock | 1 : ¥13.71000 Bulk | - | Bulk | Active | Ceramic | 600V | 50 mA | 140 mA | 1 A | 1 s | 50 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.315" Dia x 0.157" T (8.00mm x 4.00mm) | 0.453" (11.50mm) | - | 0.197" (5.00mm) |