0ZCF0200AF2C

DigiKey Part Number
507-1749-2-ND - Tape & Reel (TR)
507-1749-1-ND - Cut Tape (CT)
507-1749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCF0200AF2C
Description
PTC RESET FUSE 24V 2A 2920
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 2 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCF0200AF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
35 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.032" (0.80mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.54000¥2.54
5¥2.44600¥12.23
10¥2.33200¥23.32
50¥2.08200¥104.10
100¥1.93910¥193.91
250¥1.72336¥430.84
500¥1.43618¥718.09
1,000¥1.36434¥1,364.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.22067¥2,441.34
4,000¥1.14888¥4,595.52
6,000¥1.07707¥6,462.42
10,000¥1.00527¥10,052.70
Manufacturers Standard Package