AHEF1000 | |
---|---|
DigiKey Part Number | AHEF1000HF-ND |
Manufacturer | |
Manufacturer Product Number | AHEF1000 |
Description | PTC RESET FUSE 32V 10A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 32V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AHEF1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 10 A | |
Current - Trip (It) | 20 A | |
Current - Max | 100 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 6 mOhms | |
Resistance - Post Trip (R1) (Max) | 16 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.925" L x 0.157" W (23.50mm x 4.00mm) | |
Height - Seated (Max) | 1.098" (27.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
5 | ¥15.10600 | ¥75.53 |
10 | ¥14.35800 | ¥143.58 |
50 | ¥11.58520 | ¥579.26 |
100 | ¥9.82190 | ¥982.19 |
250 | ¥9.56968 | ¥2,392.42 |
500 | ¥8.05878 | ¥4,029.39 |
1,000 | ¥7.17733 | ¥7,177.33 |
5,000 | ¥6.91856 | ¥34,592.80 |