MF-MSMF075/24-2

DigiKey Part Number
MF-MSMF075/24-2TR-ND - Tape & Reel (TR)
MF-MSMF075/24-2CT-ND - Cut Tape (CT)
MF-MSMF075/24-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF075/24-2
Description
PTC RESET FUSE 24V 750MA 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-MSMF075/24-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
40 A
Time to Trip
200 ms
Resistance - Initial (Ri) (Min)
110 mOhms
Resistance - Post Trip (R1) (Max)
450 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
5¥3.23400¥16.17
10¥3.13600¥31.36
50¥2.63700¥131.85
100¥2.18960¥218.96
250¥1.99040¥497.60
500¥1.69172¥845.86
1,000¥1.49271¥1,492.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.39317¥2,786.34
4,000¥1.36829¥5,473.16
6,000¥1.34340¥8,060.40
10,000¥1.29364¥12,936.40
Manufacturers Standard Package