B59101P1120A062

DigiKey Part Number
495-75878-2-ND - Tape & Reel (TR)
495-75878-1-ND - Cut Tape (CT)
495-75878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59101P1120A062
Description
PTC RESET FUSE 24V 355MA 2SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 24V 355 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
B59101P1120A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
24V
Current - Hold (Ih) (Max)
355 mA
Current - Max
170 mA
Resistance - Initial (Ri) (Min)
7.8 Ohms
Resistance - Post Trip (R1) (Max)
13 Ohms
Operating Temperature
-40°C ~ 60°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.398" L x 0.138" W (10.10mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.150" (3.80mm)
Lead Spacing
-
Approval Agency
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.70000¥14.70
5¥14.00600¥70.03
10¥13.30000¥133.00
50¥10.73520¥536.76
100¥9.10140¥910.14
250¥8.86824¥2,217.06
500¥7.46796¥3,733.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.92682¥5,926.82
2,000¥5.77663¥11,553.26
Manufacturers Standard Package