PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,069 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.86803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 3 A | 6 A | 100 A | 10.8 s | 20 mOhms | 80 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.650" (16.50mm) | - | 0.199" (5.05mm) | |||
29,575 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥2.61072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 3 A | 5 A | 40 A | 10 s | 15 mOhms | 48 mOhms | -40°C ~ 85°C | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.045" (1.15mm) | - | |||
10,640 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.28900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 4 A | 8 A | 100 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.760" (19.30mm) | - | 0.199" (5.05mm) |