PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,083 In Stock 39,000 Factory | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥7.07069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 5 A | 10 A | 50 A | 2 s | 1 mOhms | 12 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.055" (1.40mm) | - | |||
742 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,000 : ¥5.80450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 14 A | 23.8 A | 100 A | 9 s | 2 mOhms | 7 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.925" L x 0.122" W (23.50mm x 3.10mm) | 1.181" (30.00mm) | - | 0.394" (10.00mm) |