PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,482 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 10 A | 1.5 s | 3.6 Ohms | 50 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.033" (0.85mm) | - | |||
2,378 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.77965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 350 mA | 1.1 A | 40 A | 100 ms | 300 mOhms | 1.9 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.055" W (2.10mm x 1.40mm) | - | 0.047" (1.20mm) | - |