0ZCF0110AF2A | |
---|---|
DigiKey Part Number | 507-0ZCF0110AF2ATR-ND - Tape & Reel (TR) 507-0ZCF0110AF2ACT-ND - Cut Tape (CT) 507-0ZCF0110AF2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0110AF2A |
Description | PTC RESET FUSE 60V 1.1A 2920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0110AF2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 410 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
5 | ¥4.56400 | ¥22.82 |
10 | ¥4.42500 | ¥44.25 |
50 | ¥3.72220 | ¥186.11 |
100 | ¥3.09010 | ¥309.01 |
250 | ¥2.80928 | ¥702.32 |
500 | ¥2.38782 | ¥1,193.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.10689 | ¥2,106.89 |
2,000 | ¥1.96643 | ¥3,932.86 |
3,000 | ¥1.93131 | ¥5,793.93 |
5,000 | ¥1.89620 | ¥9,481.00 |
10,000 | ¥1.82598 | ¥18,259.80 |