PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,308 In Stock | 1 : ¥8.21000 Bag | Bag | Active | Polymeric | 30V | 9 A | 18 A | 100 A | 20 s | 5 mOhms | 20 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.949" L x 0.118" W (24.10mm x 3.00mm) | 1.142" (29.00mm) | - | 0.400" (10.15mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.69000 Bag | Bag Bag | Active | Polymeric | 30V | 1.6 A | 3.2 A | 100 A | 8 s | 30 mOhms | 110 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.598" (15.20mm) | - | 0.199" (5.05mm) |