RUSBF075 | |
---|---|
DigiKey Part Number | RUSBF075-ND RUSBF075HF-ND |
Manufacturer | |
Manufacturer Product Number | RUSBF075 |
Description | PTC RESET FUSE 6V 750MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.3 A | |
Current - Max | 40 A | |
Time to Trip | 400 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 230 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" Dia x 0.122" T (6.90mm x 3.10mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
5 | ¥3.41600 | ¥17.08 |
10 | ¥3.30900 | ¥33.09 |
50 | ¥2.78140 | ¥139.07 |
100 | ¥2.30940 | ¥230.94 |
250 | ¥2.09940 | ¥524.85 |
500 | ¥1.78448 | ¥892.24 |
1,000 | ¥1.57448 | ¥1,574.48 |
5,000 | ¥1.44184 | ¥7,209.20 |