0ZCK0050FF2E

DigiKey Part Number
507-1813-2-ND - Tape & Reel (TR)
507-1813-1-ND - Cut Tape (CT)
507-1813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCK0050FF2E
Description
PTC RESET FUSE 6V 500MA 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCK0050FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
850 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
5¥1.98600¥9.93
10¥1.90500¥19.05
50¥1.69940¥84.97
100¥1.58290¥158.29
250¥1.40684¥351.71
500¥1.17252¥586.26
1,000¥1.11382¥1,113.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93797¥2,813.91
6,000¥0.87935¥5,276.10
15,000¥0.82073¥12,310.95
Manufacturers Standard Package