30R400UMR | |
---|---|
DigiKey Part Number | F1984CT-ND - Cut Tape (CT) F1984TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R400UMR |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 40 A | |
Time to Trip | 12.7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
5 | ¥7.84800 | ¥39.24 |
10 | ¥7.34000 | ¥73.40 |
50 | ¥6.07520 | ¥303.76 |
100 | ¥5.06220 | ¥506.22 |
250 | ¥4.93572 | ¥1,233.93 |
500 | ¥4.17632 | ¥2,088.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.67019 | ¥3,670.19 |
2,000 | ¥3.48034 | ¥6,960.68 |
3,000 | ¥3.47685 | ¥10,430.55 |