PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,777 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥1.44279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 150 ms | 400 mOhms | 6 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.043" (1.10mm) | - | |||
57,323 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,500 : ¥1.92372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 1.5 A | 3 A | 20 A | 1.5 s | 30 mOhms | 120 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.033" (0.85mm) | - |