PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,883 In Stock | 1 : ¥4.27000 Box | Box | Active | Polymeric | 240V | 250 mA | 560 mA | 6 A | 18.5 s | 1.3 Ohms | 3.8 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.378" L x 0.150" W (9.60mm x 3.80mm) | 0.685" (17.40mm) | - | 0.201" (5.10mm) | |||
3,365 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | Polymeric | 240V | 750 mA | 1.5 A | 7.5 A | 18 s | 320 mOhms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.453" L x 0.189" W (11.50mm x 4.80mm) | 0.921" (23.40mm) | - | 0.201" (5.10mm) | |||
3,982 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,500 : ¥1.84929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 240V | 330 mA | 740 mA | 6 A | 21 s | 830 mOhms | 2.6 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.449" L x 0.150" W (11.40mm x 3.80mm) | 0.650" (16.50mm) | - | 0.201" (5.10mm) | |||
12,772 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥1.66249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 240V | 550 mA | 1.25 A | 7 A | 26 s | 450 mOhms | 1.45 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.161" W (14.00mm x 4.10mm) | 0.854" (21.70mm) | - | 0.201" (5.10mm) |