0ZCF0110AF2A

DigiKey Part Number
507-0ZCF0110AF2ATR-ND - Tape & Reel (TR)
507-0ZCF0110AF2ACT-ND - Cut Tape (CT)
507-0ZCF0110AF2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCF0110AF2A
Description
PTC RESET FUSE 60V 1.1A 2920
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCF0110AF2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
90 mOhms
Resistance - Post Trip (R1) (Max)
410 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
5¥4.56400¥22.82
10¥4.42500¥44.25
50¥3.72220¥186.11
100¥3.09010¥309.01
250¥2.80928¥702.32
500¥2.38782¥1,193.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.10689¥2,106.89
2,000¥1.96643¥3,932.86
3,000¥1.93131¥5,793.93
5,000¥1.89620¥9,481.00
10,000¥1.82598¥18,259.80
Manufacturers Standard Package