PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,248 In Stock 34,000 Factory | 1 : ¥7.88000 Cut Tape (CT) 1,000 : ¥3.56847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 10 A | 150 ms | 150 mOhms | 1 Ohms | -40°C ~ 85°C | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.071" (1.80mm) | - | |||
2,129 In Stock 83,000 Factory | 1 : ¥11.90000 Cut Tape (CT) 500 : ¥5.52010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 2.6 A | 5.2 A | 20 A | 10 s | 20 mOhms | 120 mOhms | -40°C ~ 85°C | - | Surface Mount | Nonstandard SMD | 0.341" L x 0.250" W (8.65mm x 6.35mm) | - | 0.118" (3.00mm) | - |