PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,463 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.56758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 50 mA | 150 mA | 10 A | 1.5 s | 3.6 Ohms | 50 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.049" (1.25mm) | - | |||
6,256 In Stock 21,000 Factory | 1 : ¥7.47000 Cut Tape (CT) 1,500 : ¥3.27062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 2.6 A | 5 A | 40 A | 10 s | 25 mOhms | 75 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.049" (1.25mm) | - | |||
8,844 In Stock | 1 : ¥16.34000 Cut Tape (CT) 1,000 : ¥6.44675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Ceramic | 80V | 100 mA | 210 mA | 1 A | - | 15 Ohms | 25 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.315" L x 0.248" W (8.00mm x 6.30mm) | - | 0.150" (3.80mm) | - | |||
2,681 In Stock 39,000 Factory | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.33992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 90V | 100 mA | 250 mA | 10 A | 300 ms | 1.5 Ohms | 15 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.049" (1.25mm) | - |