PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,082 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,000 : ¥2.07302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 40 A | 500 ms | 120 mOhms | 410 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.35mm x 5.12mm) | - | 0.049" (1.25mm) | - | |||
2,468 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.72779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 2 A | 4 A | 40 A | 5 s | 50 mOhms | 125 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.35mm x 5.12mm) | - | 0.049" (1.25mm) | - | |||
14,277 In Stock 30,000 Factory | 1 : ¥5.50000 Cut Tape (CT) 2,000 : ¥2.03398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.25 A | 2.5 A | 40 A | 2 s | 70 mOhms | 250 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.35mm x 5.12mm) | - | 0.049" (1.25mm) | - |