SMD1812B110TF/16

DigiKey Part Number
YAG6739TR-ND - Tape & Reel (TR)
YAG6739CT-ND - Cut Tape (CT)
YAG6739DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1812B110TF/16
Description
PTC RESET FUSE 16V 1.1A 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
1.95 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
180 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
5¥1.23200¥6.16
10¥1.17400¥11.74
50¥1.04920¥52.46
100¥0.97780¥97.78
250¥0.86892¥217.23
500¥0.72410¥362.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥0.65164¥977.46
3,000¥0.57923¥1,737.69
7,500¥0.54304¥4,072.80
10,500¥0.50683¥5,321.72
Manufacturers Standard Package