3425L300/36MR | |
---|---|
DigiKey Part Number | 18-3425L300/36MRTR-ND - Tape & Reel (TR) 18-3425L300/36MRCT-ND - Cut Tape (CT) 18-3425L300/36MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3425L300/36MR |
Description | 3425L PPTC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 36V 3 A Ih Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 36V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 20 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.341" L x 0.250" W (8.65mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
5 | ¥7.98000 | ¥39.90 |
10 | ¥7.46300 | ¥74.63 |
50 | ¥6.17700 | ¥308.85 |
100 | ¥5.14750 | ¥514.75 |
250 | ¥5.01880 | ¥1,254.70 |
500 | ¥4.24660 | ¥2,123.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.73193 | ¥3,731.93 |
2,000 | ¥3.53888 | ¥7,077.76 |
3,000 | ¥3.53536 | ¥10,606.08 |