S01-40400500 | |
---|---|
DigiKey Part Number | 952-S01-40400500-ND |
Manufacturer | |
Manufacturer Product Number | S01-40400500 |
Description | 40X40MM RFI SHIELD CAN, 0.3MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield CAN 1.575" (40.00mm) X 1.575" (40.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | CAN | |
Height - Overall | 0.209" (5.30mm) | |
Length - Overall | 1.575" (40.00mm) | |
Width - Overall | 1.575" (40.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.43000 | ¥51.43 |
10 | ¥46.48500 | ¥464.85 |
25 | ¥44.32200 | ¥1,108.05 |
100 | ¥38.48420 | ¥3,848.42 |
250 | ¥36.75416 | ¥9,188.54 |
500 | ¥33.51112 | ¥16,755.56 |
1,000 | ¥29.18714 | ¥29,187.14 |
2,500 | ¥28.10618 | ¥70,265.45 |