RXEF300 | |
---|---|
DigiKey Part Number | RXEF300HF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF300 |
Description | PTC RESET FUSE 72V 3A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RXEF300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 19.8 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.941" Dia x 0.118" T (23.90mm x 3.00mm) | |
Height - Seated (Max) | 1.126" (28.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
5 | ¥6.04200 | ¥30.21 |
10 | ¥5.64800 | ¥56.48 |
50 | ¥4.67460 | ¥233.73 |
100 | ¥3.89560 | ¥389.56 |
250 | ¥3.79784 | ¥949.46 |
500 | ¥3.21364 | ¥1,606.82 |
1,000 | ¥2.82409 | ¥2,824.09 |
5,000 | ¥2.67538 | ¥13,376.90 |