PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,382 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.63294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 300 mA | 600 mA | 40 A | 100 ms | 200 mOhms | 1.75 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.028" (0.70mm) | - | |||
43,510 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.96650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 5.2 A | 100 A | 20 s | 10 mOhms | 48 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.067" (1.70mm) | - |