PTC Resettable Fuses

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Hold (Ih) (Max)
50 mA100 mA
Current - Trip (It)
150 mA250 mA
Time to Trip
1 s1.5 s
Resistance - Initial (Ri) (Min)
1.6 Ohms3.6 Ohms
Resistance - Post Trip (R1) (Max)
15 Ohms50 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
0ZCK-Series-1206
0ZCJ0010FF2E
PTC RESET FUSE 60V 100MA 1206
Bel Fuse Inc.
180,080
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.59570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
100 mA
250 mA
10 A
1 s
1.6 Ohms
15 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.033" (0.85mm)
-
0ZCK-Series-1206
0ZCJ0005FF2E
PTC RESET FUSE 60V 50MA 1206
Bel Fuse Inc.
167,247
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.59570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
50 mA
150 mA
10 A
1.5 s
3.6 Ohms
50 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.128" L x 0.065" W (3.25mm x 1.65mm)
-
0.033" (0.85mm)
-
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.